0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C222J5RACAUTO

Digi-Key Part Number
399-19373-2-ND - Tape & Reel (TR)
399-19373-1-ND - Cut Tape (CT)
399-19373-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C222J5RACAUTO
Supplier
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.11000€0.11
10€0.07800€0.78
50€0.04240€2.12
100€0.03460€3.46
500€0.02476€12.38
1,000€0.01946€19.46
2,500€0.01769€44.23
5,000€0.01628€81.40
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000€0.01486€148.60
20,000€0.01415€283.00
Additional Resources
AttributeDescription
Other Names
399-19373-1
399-19373-2
399-19373-6
Standard Package10,000