0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C100J3GAC7867

Digi-Key Part Number
399-C0402C100J3GAC7867TR-ND - Tape & Reel (TR)
399-C0402C100J3GAC7867CT-ND - Cut Tape (CT)
399-C0402C100J3GAC7867DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C100J3GAC7867
Supplier
Description
CAP CER 10PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.09000€0.09
10€0.01900€0.19
50€0.01040€0.52
100€0.00850€0.85
500€0.00610€3.05
1,000€0.00479€4.79
2,500€0.00436€10.90
5,000€0.00401€20.05
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000€0.00366€36.60
20,000€0.00349€69.80
Additional Resources
AttributeDescription
Other Names
C0402C100J3GACTU-ND
C0402C100J3GAC
C0402C100J3GAC7867
399-C0402C100J3GAC7867DKR
399-C0402C100J3GAC7867CT
399-7746-2-ND
399-7746-1-ND
399-7746-6-ND
399-7746-2
399-7746-1
399-7746-6
C0402C100J3GACTU
399-C0402C100J3GAC7867TR
Standard Package10,000