
A7C3MW227M1JAAS013 | |
|---|---|
DigiKey Part Number | 399-A7C3MW227M1JAAS013-ND |
Manufacturer | |
Manufacturer Product Number | A7C3MW227M1JAAS013 |
Description | CAP HYBRID ALUM RAD 220UF 63V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 555 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76500 € | 7,65 € |
| 50 | 0,58820 € | 29,41 € |
| 250 | 0,47240 € | 118,10 € |
| 500 | 0,43588 € | 217,94 € |
| 1.000 | 0,40552 € | 405,52 € |
| 2.500 | 0,37312 € | 932,80 € |
| 5.000 | 0,35338 € | 1.766,90 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


