
XARR-15V | |
|---|---|
DigiKey Part Number | 455-4175-ND |
Manufacturer | |
Manufacturer Product Number | XARR-15V |
Description | CONN RCPT HSG 15POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,50140 € | 25,07 € |
| 100 | 0,47750 € | 47,75 € |
| 250 | 0,44752 € | 111,88 € |
| 500 | 0,42616 € | 213,08 € |
| 1.000 | 0,40581 € | 405,81 € |
| 2.500 | 0,38040 € | 951,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |








