
SMP-05V-BC | |
|---|---|
DigiKey Part Number | 455-SMP-05V-BC-ND |
Manufacturer | |
Manufacturer Product Number | SMP-05V-BC |
Description | SM PLUG HOUSING (WITH ARM LOCK) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07938 € | 79,38 € |
| Unit Price without VAT: | 0,07938 € |
|---|---|
| Unit Price with VAT: | 0,09446 € |









