



SM04B-SRSS-TB | |
|---|---|
DigiKey Part Number | 455-SM04B-SRSS-TBTR-ND - Tape & Reel (TR) 455-SM04B-SRSS-TBCT-ND - Cut Tape (CT) 455-SM04B-SRSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM04B-SRSS-TB |
Description | CONN HEADER SMD R/A 4POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM04B-SRSS-TB cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.114" (2.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,31120 € | 31,12 € |
| 500 | 0,27772 € | 138,86 € |
| 1.000 | 0,26444 € | 264,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20800 € | 624,00 € |
| 6.000 | 0,19807 € | 1.188,42 € |
| 9.000 | 0,19249 € | 1.732,41 € |
| 15.000 | 0,19070 € | 2.860,50 € |
| cms-vat-exclude-title: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |









