
A04ZR04ZR28H152B | |
|---|---|
DigiKey Part Number | 455-3038-ND |
Manufacturer | |
Manufacturer Product Number | A04ZR04ZR28H152B |
Description | JUMPER 04ZR-8M-P - 04ZR-8M-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,96960 € | 24,24 € |
| 50 | 0,92320 € | 46,16 € |
| 100 | 0,87920 € | 87,92 € |
| 250 | 0,82408 € | 206,02 € |
| 500 | 0,78470 € | 392,35 € |
| 1.000 | 0,74725 € | 747,25 € |
| 3.000 | 0,69153 € | 2.074,59 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











