


QEDB501Q4R7B1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q4R7B1GV001ETR-ND - Tape & Reel (TR) 712-QEDB501Q4R7B1GV001ECT-ND - Cut Tape (CT) 712-QEDB501Q4R7B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB501Q4R7B1GV001E |
Description | CAP CER 4.7PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB501Q4R7B1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07400 € | 10,74 € |
| 50 | 0,86580 € | 43,29 € |
| 100 | 0,80130 € | 80,13 € |
| 500 | 0,69242 € | 346,21 € |
| 1.000 | 0,65871 € | 658,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63095 € | 1.261,90 € |
| 4.000 | 0,60809 € | 2.432,36 € |
| 6.000 | 0,59664 € | 3.579,84 € |
| 10.000 | 0,58394 € | 5.839,40 € |
| 14.000 | 0,57652 € | 8.071,28 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


