Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)
High Q_R14

251R14S1R0BV4T

Digi-Key Part Number
712-1323-2-ND - Tape & Reel (TR)
712-1323-1-ND - Cut Tape (CT)
712-1323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
251R14S1R0BV4T
Description
CAP CER 1PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Package / Case
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,22000 €0,22 €
100,15400 €1,54 €
500,10280 €5,14 €
1000,08730 €8,73 €
5000,06166 €30,83 €
1.0000,05395 €53,95 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,04753 €190,12 €
8.0000,04496 €359,68 €
12.0000,04265 €511,80 €
28.0000,04111 €1.151,08 €
100.0000,03404 €3.404,00 €