
2450FM07C0041001T | |
|---|---|
DigiKey Part Number | 712-2450FM07C0041001TTR-ND - Tape & Reel (TR) 712-2450FM07C0041001TCT-ND - Cut Tape (CT) 712-2450FM07C0041001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450FM07C0041001T |
Description | MATCHED FILTER, 2400-2500 MHZ, I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19320 € | 4,83 € |
| 50 | 0,18160 € | 9,08 € |
| 100 | 0,17080 € | 17,08 € |
| 250 | 0,15744 € | 39,36 € |
| 500 | 0,14810 € | 74,05 € |
| 1.000 | 0,13927 € | 139,27 € |
| 5.000 | 0,12079 € | 603,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11370 € | 1.137,00 € |
| 20.000 | 0,10696 € | 2.139,20 € |
| 30.000 | 0,10319 € | 3.095,70 € |
| 50.000 | 0,09864 € | 4.932,00 € |
| 70.000 | 0,09575 € | 6.702,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |





