TDCP500G220F1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,30968 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 88.451
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01892 €
Datasheet

Direct


YAGEO
In Stock: 26.316
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 10.670
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 16.979
Unit Price: 0,11000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 46.716
Unit Price: 0,11000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30968 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.000
Unit Price: 0,93000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30968 €
Datasheet

Upgrade


KEMET
In Stock: 2.894
Unit Price: 0,86000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 10.246
Unit Price: 0,21000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.469
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.983
Unit Price: 0,35000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCP500G220F1GV001T

DigiKey Part Number
709-TDCP500G220F1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCP500G220F1GV001T
Description
CAP CER 22PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes