
Q 37,40-JXS10P4-8-10/100-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q37,40-JXS10P4-8-10/100-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q37,40-JXS10P4-8-10/100-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q37,40-JXS10P4-8-10/100-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 37,40-JXS10P4-8-10/100-T3-FU-AEC-LF |
Description | CRYSTAL 37.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,10900 € | 11,09 € |
| 25 | 1,04920 € | 26,23 € |
| 50 | 1,00560 € | 50,28 € |
| 100 | 0,96410 € | 96,41 € |
| 250 | 0,91176 € | 227,94 € |
| 500 | 0,87404 € | 437,02 € |
| 1.000 | 0,83793 € | 837,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78375 € | 2.351,25 € |
| 6.000 | 0,75143 € | 4.508,58 € |
| 9.000 | 0,73316 € | 6.598,44 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

