
CR2477 V3 | |
|---|---|
DigiKey Part Number | 3027-CR2477V3-ND |
Manufacturer | |
Manufacturer Product Number | CR2477 V3 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.30" H (24.7mm x 7.7mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 2mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 20 | 2,59400 € | 51,88 € |
| 60 | 2,37567 € | 142,54 € |
| 100 | 2,28050 € | 228,05 € |
| 500 | 2,00528 € | 1.002,64 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

