CR 2032 H2B JAUCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032 H2B

DigiKey Part Number
3027-CR2032H2B-ND
Manufacturer
Manufacturer Product Number
CR2032 H2B
Description
BATT LITH 3V COIN 20.0MM 2PIN
Customer Reference
Detailed Description
Coin, 20.2mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.80" Dia x 0.14" H (20.2mm x 3.5mm)
Termination Style
PC Pin (Horizontal Mount)
Discharge Rate
3mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 6 days from Jauch Quartz
FREE SHIPPING on orders of 64,78 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
250,64760 €16,19 €
500,61320 €30,66 €
1000,57870 €57,87 €
2500,54412 €136,03 €
5000,50958 €254,79 €
1.0000,48367 €483,67 €
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €