IL-AG5-C1-5000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-AG5-C1-5000

Digi-Key Part Number
670-1785-2-ND - Tape & Reel (TR)
670-1785-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IL-AG5-C1-5000
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,04606 €230,30 €
10.0000,04478 €447,80 €
15.0000,04094 €614,10 €
25.0000,03710 €927,50 €
50.0000,03455 €1.727,50 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,13000 €0,13 €
100,10000 €1,00 €
250,08280 €2,07 €
500,07680 €3,84 €
1000,07420 €7,42 €
2500,06400 €16,00 €
5000,06140 €30,70 €
1.0000,05374 €53,74 €
2.5000,04862 €121,55 €