cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR08F-28-51S-F80-T53

Digi-Key Part Number
CIR08F-28-51S-F80-T53-ND
Manufacturer
Manufacturer Product Number
CIR08F-28-51S-F80-T53
Description
CONN PLUG FMALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
12 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Product Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
12
Shell Size - Insert
28-51
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
-
Current Rating (Amps)
23A
Voltage Rating
900VAC, 1250VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10159,02200 €1.590,22 €
Additional Resources
AttributeDescription
Other Names
000181570
181570
CIR08F2851SF80T53
Standard Package1