cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR06A-28-21PX-F80-T12

Digi-Key Part Number
CIR06A-28-21PX-F80-T12-ND
Manufacturer
Manufacturer Product Number
CIR06A-28-21PX-F80-T12
Description
CONN PLUG MALE 37POS GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
37 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Product Status
Active
Connector Type
Plug, Male Pins
Number of Positions
37
Shell Size - Insert
28-21
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
X
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10140,19100 €1.401,91 €
Additional Resources
AttributeDescription
Other Names
000024270
24270
CIR06A2821PXF80T12
Standard Package1