cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR03R-24-5P-F80-T12

Digi-Key Part Number
CIR03R-24-5P-F80-T12-ND
Manufacturer
Manufacturer Product Number
CIR03R-24-5P-F80-T12
Description
CONN RCPT MALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
16 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
16
Shell Size - Insert
24-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Proof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
1.390" (35.30mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1079,29200 €792,92 €
Additional Resources
AttributeDescription
Other Names
000464510
CIR03R245PF80T12
464510
Standard Package1