
PFC433835B-281MHF | |
|---|---|
DigiKey Part Number | 3013-PFC433835B-281MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC433835B-281MHF |
Description | PFC CHOKE 285.0UH 28.3AMP 18.2M |
Customer Reference | |
Detailed Description | 285 µH Unshielded Wirewound Inductor 20.2 A 18.2mOhm Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 1.693" L x 1.378" W (43.00mm x 35.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 € | 45,26 € |
| 6 | 38,69333 € | 232,16 € |
| 30 | 34,37533 € | 1.031,26 € |
| Unit Price without VAT: | 45,26000 € |
|---|---|
| Unit Price with VAT: | 53,85940 € |

