
LFSPXO083317 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083317TR-ND - Tape & Reel (TR) 1923-LFSPXO083317CT-ND - Cut Tape (CT) 1923-LFSPXO083317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083317 |
Description | XTAL OSC 100.0000MHZ LVDS SMD 3. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO083317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,43600 € | 44,36 € |
| 25 | 4,19520 € | 104,88 € |
| 50 | 4,02180 € | 201,09 € |
| 100 | 3,89830 € | 389,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,18489 € | 9.554,67 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |



