

LFSPXO018077 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018077TR-ND - Tape & Reel (TR) 1923-LFSPXO018077CT-ND - Cut Tape (CT) 1923-LFSPXO018077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018077 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,22040 € | 30,51 € |
| 50 | 1,16980 € | 58,49 € |
| 100 | 1,12140 € | 112,14 € |
| 250 | 1,06056 € | 265,14 € |
| 500 | 1,01672 € | 508,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97471 € | 974,71 € |
| 2.000 | 0,93447 € | 1.868,94 € |
| 3.000 | 0,91172 € | 2.735,16 € |
| 5.000 | 0,88386 € | 4.419,30 € |
| 7.000 | 0,86599 € | 6.061,93 € |
| 10.000 | 0,84745 € | 8.474,50 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

