DS457-HD20004ZZWW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS457-HD20004ZZWW

Digi-Key Part Number
3595-DS457-HD20004ZZWW-ND
Manufacturer
Zebra Technologies Corp.
Manufacturer Product Number
DS457-HD20004ZZWW
Description
ZEBRA DS457-HD W/USB *IN STOCK U
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Zebra Technologies Corp.
Series
Package
Bulk
Product Status
Active
Mounting Type
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001