
IN-S42ET5G | |
|---|---|
DigiKey Part Number | 1830-IN-S42ET5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S42ET5G |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 100°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09288 € | 1.393,20 € |
| 21.000 | 0,08984 € | 1.886,64 € |
| 30.000 | 0,08690 € | 2.607,00 € |
| 75.000 | 0,08051 € | 6.038,25 € |
| Unit Price without VAT: | 0,09288 € |
|---|---|
| Unit Price with VAT: | 0,11053 € |

