
DS2A-32GI81W1B | |
|---|---|
DigiKey Part Number | 4265-DS2A-32GI81W1B-ND |
Manufacturer | |
Manufacturer Product Number | DS2A-32GI81W1B |
Description | MEMORY CARD SD 32GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,92000 € | 435,92 € |
| 10 | 410,11800 € | 4.101,18 € |
| Unit Price without VAT: | 435,92000 € |
|---|---|
| Unit Price with VAT: | 518,74480 € |

