
TLE8457CSJXUMA1 | |
|---|---|
DigiKey Part Number | TLE8457CSJXUMA1TR-ND - Tape & Reel (TR) TLE8457CSJXUMA1CT-ND - Cut Tape (CT) TLE8457CSJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8457CSJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8457CSJXUMA1 Models |
Category | Data Rate 20kbps |
Manufacturer Infineon Technologies | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LIN | Supplier Device Package PG-DSO-8 |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76360 € | 19,09 € |
| 100 | 0,67640 € | 67,64 € |
| 250 | 0,63480 € | 158,70 € |
| 500 | 0,60976 € | 304,88 € |
| 1.000 | 0,60050 € | 600,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56733 € | 1.418,33 € |
| 5.000 | 0,55420 € | 2.771,00 € |
| 7.500 | 0,54762 € | 4.107,15 € |
| 12.500 | 0,54034 € | 6.754,25 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

