


KP226E0109XTMA1 | ||
---|---|---|
Digi-Key Part Number | KP226E0109XTMA1TR-ND - Tape & Reel (TR) KP226E0109XTMA1CT-ND - Cut Tape (CT) KP226E0109XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KP226E0109XTMA1 | |
Description | ANALOG ABSOLUTE PRESSURE SENSOR | |
Detailed Description | Pressure Sensor 2.18PSI ~ 46.41PSI (15kPa ~ 320kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 46.41PSI (15kPa ~ 320kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.435PSI (±3kPa) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-162 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KP226E0109 |
HTML Datasheet | KP226E0109 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 9,03000 € | 9,03 € |
5 | 7,92000 € | 39,60 € |
10 | 7,12700 € | 71,27 € |
25 | 6,33440 € | 158,36 € |
50 | 5,85940 € | 292,97 € |
100 | 5,06770 € | 506,77 € |
500 | 4,81978 € | 2.409,89 € |
Qty | Unit Price | Ext Price |
---|---|---|
1.500 | 4,81977 € | 7.229,65 € |
Attribute | Description |
---|---|
Other Names | KP226E0109XTMA1TR SP002428750 |
Standard Package | 1.500 |