


KITT2G-B-HLITE | |
|---|---|
DigiKey Part Number | 448-KITT2G-B-HLITE-ND |
Manufacturer | |
Manufacturer Product Number | KITT2G-B-HLITE |
Description | THE TRAVEO T2G BODY HIGH LITE KI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CYT4BF TRAVEO™ ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | CYT4BF | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,36000 € | 109,36 € |
| Unit Price without VAT: | 109,36000 € |
|---|---|
| Unit Price with VAT: | 130,13840 € |


