
IMZA75R140M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA75R140M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA75R140M1HXKSA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 16A (Tj) 86W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 129mOhm @ 4.7A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 351 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 30 | 2,78400 € | 83,52 € |
| 120 | 2,31458 € | 277,75 € |
| 510 | 1,97031 € | 1.004,86 € |
| 1.020 | 1,96049 € | 1.999,70 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |





