



IAUCN04S7N006TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N006TATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N006TATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N006TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N006TATMA1 |
Description | IAUCN04S7N006TATMA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 425A (Tj) 205W (Tc) Surface Mount PG-LHDSO-10-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 0.64mOhm @ 88A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 115µA | |
Gate Charge (Qg) (Max) @ Vgs | 146 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10040 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 205W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LHDSO-10-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 1,99900 € | 19,99 € |
| 100 | 1,39540 € | 139,54 € |
| 500 | 1,21520 € | 607,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99283 € | 1.985,66 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |


