
EVAL1K6WPSUCFD7QDTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL1K6WPSUCFD7QDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1K6WPSUCFD7QDTOBO1 |
Description | EVAL_1K6W_PSU_CFD7_QD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | CoolMOS™ Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer Infineon Technologies | Function Power Supply |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Box | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,43000 € | 586,43 € |
| Unit Price without VAT: | 586,43000 € |
|---|---|
| Unit Price with VAT: | 697,85170 € |

