
BSC014N04LSATMA1 | |
|---|---|
DigiKey Part Number | BSC014N04LSATMA1TR-ND - Tape & Reel (TR) BSC014N04LSATMA1CT-ND - Cut Tape (CT) BSC014N04LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC014N04LSATMA1 |
Description | MOSFET N-CH 40V 32/100A SUPERSO8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 32A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount SuperSO8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC014N04LSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SuperSO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14100 € | 11,41 € |
| 100 | 0,76990 € | 76,99 € |
| 500 | 0,61100 € | 305,50 € |
| 1.000 | 0,55989 € | 559,89 € |
| 2.000 | 0,53393 € | 1.067,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47040 € | 2.352,00 € |
| 10.000 | 0,44168 € | 4.416,80 € |
| 15.000 | 0,43621 € | 6.543,15 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |


















