BGT60LTR11SAIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BGT60LTR11SAIP
Infineon – BGT60LTR11AIP- Infineon's XENSIV™ 60GHz smart motion sensor in a nutshell
Infineon – Getting started with BGT60LTR11AIP Shield

BGT60LTR11SAIPXUMA1

DigiKey Part Number
448-BGT60LTR11SAIPXUMA1TR-ND - Tape & Reel (TR)
448-BGT60LTR11SAIPXUMA1CT-ND - Cut Tape (CT)
448-BGT60LTR11SAIPXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGT60LTR11SAIPXUMA1
Description
IC RF TXRX 42UF2BGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 61GHz ~ 61.5GHz 42-UFBGA
Datasheet
 Datasheet
EDA/CAD Models
BGT60LTR11SAIPXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
10dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.45V ~ 1.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
42-UFBGA
Supplier Device Package
PG-UF2BGA-42-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,31000 €6,31 €
105,46400 €54,64 €
255,17200 €129,30 €
1004,77140 €477,14 €
2504,53136 €1.132,84 €
5004,36184 €2.180,92 €
1.0004,20220 €4.202,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0003,86656 €19.332,80 €
Manufacturers Standard Package
Unit Price without VAT:6,31000 €
Unit Price with VAT:7,50890 €