
BFP490E6327 | |
|---|---|
DigiKey Part Number | 2156-BFP490E6327-ND |
Manufacturer | |
Manufacturer Product Number | BFP490E6327 |
Description | TRANS NPN 4.5V 17.5GHZ SCD80-2 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 600mA 17.5GHz 1W Surface Mount PG-SCD80-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.5V | |
Frequency - Transition | 17.5GHz | |
Noise Figure (dB Typ @ f) | 3.3dB @ 1.8GHz | |
Gain | 8.5dB | |
Power - Max | 1W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 200mA, 3V | |
Current - Collector (Ic) (Max) | 600mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-80 | |
Supplier Device Package | PG-SCD80-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 0,82051 € | 258,46 € |
| Unit Price without VAT: | 0,82051 € |
|---|---|
| Unit Price with VAT: | 0,97641 € |


