
BAS5202VH6433XTMA1 | |
|---|---|
DigiKey Part Number | 448-BAS5202VH6433XTMA1TR-ND - Tape & Reel (TR) 448-BAS5202VH6433XTMA1CT-ND - Cut Tape (CT) 448-BAS5202VH6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS5202VH6433XTMA1 |
Description | DIODE SCHOTTKY 45V 750MA PGSC792 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 750mA Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS5202VH6433XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 45 V | |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16490 € | 16,49 € |
| 500 | 0,12364 € | 61,82 € |
| 1.000 | 0,11030 € | 110,30 € |
| 2.000 | 0,09907 € | 198,14 € |
| 5.000 | 0,08689 € | 434,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07936 € | 793,60 € |
| 20.000 | 0,07303 € | 1.460,60 € |
| 30.000 | 0,06980 € | 2.094,00 € |
| 50.000 | 0,06617 € | 3.308,50 € |
| 70.000 | 0,06402 € | 4.481,40 € |
| 100.000 | 0,06370 € | 6.370,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





