PG-DSO-14-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-DSO-14-71
Powering Innovation: Efficient and Reliable Gate Driving Solutions

2ED3141MC12LXUMA1

DigiKey Part Number
448-2ED3141MC12LXUMA1TR-ND - Tape & Reel (TR)
448-2ED3141MC12LXUMA1CT-ND - Cut Tape (CT)
448-2ED3141MC12LXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED3141MC12LXUMA1
Description
2ED3141MC12LXUMA1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6A, 6.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel PG-DSO-14-71
Datasheet
 Datasheet
EDA/CAD Models
2ED3141MC12LXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
6A, 6.5A
Current - Peak Output
6A, 6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-14-71
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,42000 €14,20 €
251,29560 €32,39 €
1001,15860 €115,86 €
2501,09328 €273,32 €
5001,05390 €526,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,00527 €1.507,91 €
3.0000,98147 €2.944,41 €
4.5000,96956 €4.363,02 €
7.5000,95635 €7.172,62 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €