
WIREFC-52906-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-52906-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-52906-0454 |
Description | SN63 PB37 CW807 2% 0.020" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 24 AWG, 25 SWG | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,10000 € | 69,10 € |
| 5 | 59,55200 € | 297,76 € |
| 10 | 55,84600 € | 558,46 € |
| 25 | 51,28880 € | 1.282,22 € |
| 50 | 48,08040 € | 2.404,02 € |
| 100 | 45,06270 € | 4.506,27 € |
| Unit Price without VAT: | 69,10000 € |
|---|---|
| Unit Price with VAT: | 82,22900 € |

