New at DigiKey
WIREFC-52915-0454
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIREFC-52890-0454

DigiKey Part Number
6204-WIREFC-52890-0454-ND
Manufacturer
Manufacturer Product Number
WIREFC-52890-0454
Description
SAC305 CW807 2% 0.032" 1LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Indium Corporation of America
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.032" (0.81mm)
Melting Point
428°F (220°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 21 SWG
Mesh Type
-
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1128,15000 €128,15 €
5110,40400 €552,02 €
10103,51500 €1.035,15 €
2595,03760 €2.375,94 €
5089,06560 €4.453,28 €
10083,44650 €8.344,65 €
Manufacturers Standard Package
Unit Price without VAT:128,15000 €
Unit Price with VAT:152,49850 €