
HC49USM-FF5F18-3.6864MHZ | |
---|---|
DigiKey Part Number | 2780-HC49USM-FF5F18-3.6864MHZTR-ND - Tape & Reel (TR) 2780-HC49USM-FF5F18-3.6864MHZCT-ND - Cut Tape (CT) 2780-HC49USM-FF5F18-3.6864MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF5F18-3.6864MHZ |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.186" W (11.40mm x 4.73mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,22200 € | 2,22 € |
50 | 0,20160 € | 10,08 € |
100 | 0,19330 € | 19,33 € |
500 | 0,17520 € | 87,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,16794 € | 167,94 € |
2.000 | 0,16100 € | 322,00 € |
3.000 | 0,15707 € | 471,21 € |
5.000 | 0,15225 € | 761,25 € |
7.000 | 0,14916 € | 1.044,12 € |
10.000 | 0,14596 € | 1.459,60 € |
25.000 | 0,13803 € | 3.450,75 € |
50.000 | 0,13233 € | 6.616,50 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |