
TLU-515C | |
|---|---|
DigiKey Part Number | 1885-TLU-515C-ND |
Manufacturer | |
Manufacturer Product Number | TLU-515C |
Description | 954151360 CONTRAST SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.236" ~ 0.472" (6mm ~ 12mm) PNP - Dark-ON/Light-ON |
Category | Response Time 25µs |
Manufacturer IDEC | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source White LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Teaching Method |
Sensing Distance 0.236" ~ 0.472" (6mm ~ 12mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,73000 € | 364,73 € |
| Unit Price without VAT: | 364,73000 € |
|---|---|
| Unit Price with VAT: | 434,02870 € |

