Image for SL5-5-B-92 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL5-5-B-92

DigiKey Part Number
1885-SL5-5-B-92-ND
Manufacturer
Manufacturer Product Number
SL5-5-B-92
Description
952501080 SENSOR M18 TUBULAR
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 1.181" ~ 472.441" (30mm ~ 12m) PNP - Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
IDEC
Response Time
333ms
Series
Output Configuration
PNP - Light-ON
Packaging
Bulk
Light Source
Red Laser Diode (650nm)
Part Status
Obsolete
Connection Method
Connector, M12
Sensing Method
Retroreflective, Polarized
Ingress Protection
IP67
Sensing Distance
1.181" ~ 472.441" (30mm ~ 12m)
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.