
S7-8-E-P | |
|---|---|
DigiKey Part Number | 1885-S7-8-E-P-ND |
Manufacturer | |
Manufacturer Product Number | S7-8-E-P |
Description | 950551140 SENSOR FIBER OPTIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor PNP - Dark-ON/Light-ON |
Category | Response Time 500ms |
Manufacturer IDEC | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (670nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP50 |
Sensing Method Fiber Optic | Adjustment Type Adjustable |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,89000 € | 106,89 € |
| 10 | 97,24700 € | 972,47 € |
| Unit Price without VAT: | 106,89000 € |
|---|---|
| Unit Price with VAT: | 127,19910 € |

