
S7-4-E-N | |
|---|---|
DigiKey Part Number | 1885-S7-4-E-N-ND |
Manufacturer | |
Manufacturer Product Number | S7-4-E-N |
Description | 950551100 SENSOR FIBER OPTIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN - Dark-ON/Light-ON |
Category | Response Time 500ms |
Manufacturer IDEC | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source White (460nm ~ 630nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Fiber Optic | Adjustment Type Adjustable |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,94000 € | 187,94 € |
| 10 | 181,62900 € | 1.816,29 € |
| Unit Price without VAT: | 187,94000 € |
|---|---|
| Unit Price with VAT: | 223,64860 € |

