FS1A-C11S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IDEC
In Stock: 1
Unit Price: 599,77000 €
Datasheet
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1A-C11S

DigiKey Part Number
1885-1038-ND
Manufacturer
Manufacturer Product Number
FS1A-C11S
Description
SMARTSAFETY RELAY 24LOGIC TYPE
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Safety Category
Category 4, PLe, SIL3
Manufacturer
IDEC
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-10°C ~ 55°C
Controller Type
General Purpose
Ingress Protection
IP20
Number of Inputs and Type
16 - Digital
Features
Delay Time 0 ~ 30sec
Safety Outputs and Type
Solid State (4)
Approval Agency
CE, cULus, TUV
Auxiliary Outputs and Type
Solid State (2)
Base Product Number
Contact Rating @ Voltage
1A @ 24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS1B-C31SIDEC11885-FS1B-C31S-ND599,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes