
EB3P-LHW4-PW | |
|---|---|
DigiKey Part Number | 1885-EB3P-LHW4-PW-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LHW4-PW |
Description | LED PNL IND WHITE 29MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Screw Terminal |
Category | Lens Color White |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.87" (22.00mm) |
Packaging Bulk | Lens Size 29.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Screw Terminal |
Lamp Color White | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,25000 € | 39,25 € |
| 10 | 32,30900 € | 323,09 € |
| 100 | 31,34690 € | 3.134,69 € |
| Unit Price without VAT: | 39,25000 € |
|---|---|
| Unit Price with VAT: | 46,70750 € |

