Image for APW2486D-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW2486D-A

DigiKey Part Number
1885-APW2486D-A-ND
Manufacturer
Manufacturer Product Number
APW2486D-A
Description
LED PNL IND 23.60MM SRW TER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 480V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
480V
Manufacturer
IDEC
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.88" (22.30mm)
Part Status
Active
Lens Size
23.60mm Dia
Type
LED
Lens Style
Round with Domed Top
Lens Color
Amber
Termination Style
Screw Terminal
Ratings
AC
Ingress Protection
IP20, IP65
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,50000 €45,50 €
1037,69300 €376,93 €
10037,11890 €3.711,89 €
Manufacturers Standard Package
Unit Price without VAT:45,50000 €
Unit Price with VAT:54,14500 €