IMP-C100-ST-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMP-C100-ST-M-T

Digi-Key Part Number
3833-IMP-C100-ST-M-T-ND
Manufacturer
Manufacturer Product Number
IMP-C100-ST-M-T
Description
COMPACT 10/100TX TO 100FX INDUST
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ICOMTECH, INC.
Series
-
Package
Bulk
Product Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
-
Features
LFPT
Distance
2km
MTU
-
Voltage - Input
48V ~ 55V
Connector Type
RJ45, ST
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusVendor Undefined
ECCN5A991
HTSUS8517.62.0050
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1353,53000 €353,53 €
Additional Resources
AttributeDescription
Other Names3833-IMP-C100-ST-M-T
Standard Package1