11_SMA-50-1-53/119_NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SMA-50-1-53/119_NH

DigiKey Part Number
3628-11_SMA-50-1-53/119_NH-ND
Manufacturer
Manufacturer Product Number
11_SMA-50-1-53/119_NH
Description
11_SMA-50-1-53/119_NH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_SMA-50-1-53/119_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,43000 €15,43 €
1013,11900 €131,19 €
2512,29720 €307,43 €
5011,71000 €585,50 €
10011,15130 €1.115,13 €
25010,45376 €2.613,44 €
5009,95542 €4.977,71 €
Manufacturers Standard Package
Unit Price without VAT:15,43000 €
Unit Price with VAT:18,36170 €