
ISFP-10G-LR-HPC | |
|---|---|
DigiKey Part Number | 2842-ISFP-10G-LR-HPC-ND |
Manufacturer | |
Manufacturer Product Number | ISFP-10G-LR-HPC |
Description | ALCATEL COMPATIBLE ISFP-10G-LR 1 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer HPC Optics | Applications Ethernet |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,23000 € | 89,23 € |
| 5 | 87,00400 € | 435,02 € |
| 10 | 84,76900 € | 847,69 € |
| 25 | 82,54240 € | 2.063,56 € |
| Unit Price without VAT: | 89,23000 € |
|---|---|
| Unit Price with VAT: | 106,18370 € |

