SS561AT

DigiKey Part Number
480-2013-2-ND - Tape & Reel (TR)
480-2013-1-ND - Cut Tape (CT)
480-2013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS561AT
Description
MAGNETIC SWITCH LATCH SOT89B
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect SOT-89B
Datasheet
 Datasheet
EDA/CAD Models
SS561AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
8.5mT Trip, -8.5mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
50mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89B
Package / Case
TO-243AA, Variant
Base Product Number
In-Stock: 2.589
Can ship immediately
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
52,29800 €11,49 €
102,19600 €21,96 €
252,07320 €51,83 €
501,98960 €99,48 €
1001,91320 €191,32 €
5001,75932 €879,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,70204 €1.702,04 €
2.0001,64950 €3.299,00 €
3.0001,62081 €4.862,43 €
5.0001,58665 €7.933,25 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €