
PX2AF1XX050PAAAX | |
|---|---|
DigiKey Part Number | 480-5802-ND |
Manufacturer | |
Manufacturer Product Number | PX2AF1XX050PAAAX |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 7/16" (11.11mm) UNF Schrader | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,58000 € | 64,58 € |
| 5 | 59,71200 € | 298,56 € |
| 10 | 57,91100 € | 579,11 € |
| 40 | 54,75375 € | 2.190,15 € |
| 80 | 53,37325 € | 4.269,86 € |
| 120 | 52,62025 € | 6.314,43 € |
| Unit Price without VAT: | 64,58000 € |
|---|---|
| Unit Price with VAT: | 76,85020 € |







